Siemens 350mA, 500 mA 3RV1 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- RS Stock No.:
- 203-4005
- Mfr. Part No.:
- 3RV1011-0FA15
- Brand:
- Siemens
Subtotal (1 unit)*
$538.17
(exc. GST)
$591.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $538.17 |
*price indicative
- RS Stock No.:
- 203-4005
- Mfr. Part No.:
- 3RV1011-0FA15
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 350mA, 500mA | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Circuit Breaker | |
| Series | 3RV1 | |
| Overall Length | 90mm | |
| Overall Width | 45mm | |
| IP Rating | IP20 | |
| Overall Depth | 75mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 350mA, 500mA | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Circuit Breaker | ||
Series 3RV1 | ||
Overall Length 90mm | ||
Overall Width 45mm | ||
IP Rating IP20 | ||
Overall Depth 75mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Siemens circuit-breaker for motor protection used screw terminal type and trip class 10. It has standard switching capacity and its size of contactor is S00. The contactor assemblies have screw and snap on onto 35mm standard mounting rails.
Overload release up to 0.35 to 0.5 A
Ambient temperature is -20 °C to +60 °C
Related links
- Siemens 0.35A 690V -20 °C
- Siemens 0.35A 690V -20 °C
- Siemens 2A 3RV1 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 0.4A 3RV1 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 6.3A 3RV1 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 4A 3RV1 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 32A 3RV1 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 63A 3RV1 Motor Protection Circuit Breaker 60 °C, -20 °C
