Better World
Siemens 27 → 32 A SIRIUS 3RV Motor Protection Circuit Breaker
- RS Stock No.:
- 203-3916
- Mfr. Part No.:
- 3RV2021-4EA25
- Brand:
- Siemens
Price Each**
$666.50
(exc. GST)
$733.15
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $666.50 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Related links
- Siemens 27 → 32 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 27 → 32 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 32 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 17 → 22 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 36 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 9 → 12.5 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 0.9 → 1.25 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 4.5 → 6.3 A SIRIUS 3RV Motor Protection Circuit Breaker