Better World
Siemens 2.2 → 3.2 A SIRIUS Motor Protection Circuit Breaker
- RS Stock No.:
- 203-3883
- Mfr. Part No.:
- 3RV2411-1DA10
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$353.93
(exc. GST)
$389.32
(inc. GST)
Units | Per unit |
---|---|
1 + | $353.93 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-3883
- Mfr. Part No.:
- 3RV2411-1DA10
- Brand:
- Siemens
Related links
- Siemens 2.2 → 3.2 A SIRIUS Motor Protection Circuit Breaker
- Siemens 3.2 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 3.5 → 5 A SIRIUS Motor Protection Circuit Breaker
- Siemens 0.7 → 1 A SIRIUS Motor Protection Circuit Breaker
- Siemens 9 → 12.5 A SIRIUS Motor Protection Circuit Breaker
- Siemens 7 → 10 A SIRIUS Motor Protection Circuit Breaker
- Siemens 1.1 → 1.6 A SIRIUS Motor Protection Circuit Breaker
- Siemens 2.8 → 4 A SIRIUS Motor Protection Circuit Breaker