Better World
Siemens 4.5 → 6.3 A SIRIUS 3RV Motor Protection Circuit Breaker
- RS Stock No.:
- 203-3959
- Mfr. Part No.:
- 3RV2411-1GA10
- Brand:
- Siemens
Price Each**
$353.93
(exc. GST)
$389.32
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $353.93 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Related links
- Siemens 4.5 → 6.3 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 4.5 → 6.3 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 6.3 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 9 → 12.5 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 7 → 10 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 0.45 → 0.63 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 5.5 → 8 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 1.4 → 2 A SIRIUS 3RV Motor Protection Circuit Breaker