Better World
Siemens 0.35 → 0.5 A SIRIUS Motor Protection Circuit Breaker
- RS Stock No.:
- 203-3866
- Mfr. Part No.:
- 3RV2011-0FA25
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$340.61
(exc. GST)
$374.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $340.61 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-3866
- Mfr. Part No.:
- 3RV2011-0FA25
- Brand:
- Siemens
Related links
- Siemens 0.35 → 0.5 A SIRIUS Motor Protection Circuit Breaker
- Siemens 1.1 → 1.6 A SIRIUS Motor Protection Circuit Breaker
- Siemens 2.2 → 3.2 A SIRIUS Motor Protection Circuit Breaker
- Siemens 5.5 → 8 A SIRIUS Motor Protection Circuit Breaker
- Siemens 0.18 → 0.25 A SIRIUS Motor Protection Circuit Breaker
- Siemens 1.4 → 2 A SIRIUS Motor Protection Circuit Breaker
- Siemens 0.55 → 0.8 A SIRIUS Motor Protection Circuit Breaker
- Siemens 3.5 → 5 A SIRIUS Motor Protection Circuit Breaker