Better World
Siemens 0.45 → 0.63 A SIRIUS Motor Protection Circuit Breaker
- RS Stock No.:
- 203-3823
- Mfr. Part No.:
- 3RV2011-0GA25
- Brand:
- Siemens
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$342.85
(exc. GST)
$377.13
(inc. GST)
Units | Per unit |
---|---|
1 + | $342.85 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-3823
- Mfr. Part No.:
- 3RV2011-0GA25
- Brand:
- Siemens
- COO (Country of Origin):
- DE
Related links
- Siemens 0.45 → 0.63 A SIRIUS Motor Protection Circuit Breaker
- Siemens 2.2 → 3.2 A SIRIUS Motor Protection Circuit Breaker
- Siemens 2.8 → 4 A SIRIUS Motor Protection Circuit Breaker
- Siemens 0.28 → 0.4 A SIRIUS Motor Protection Circuit Breaker
- Siemens 0.14 → 0.2 A SIRIUS Motor Protection Circuit Breaker
- Siemens 0.11 → 0.16 A SIRIUS Motor Protection Circuit Breaker
- Siemens 0.18 → 0.25 A SIRIUS Motor Protection Circuit Breaker
- Siemens 1.1 → 1.6 A SIRIUS Motor Protection Circuit Breaker