Better World
Siemens 0.55 → 0.8 A SIRIUS Motor Protection Circuit Breaker
- RS Stock No.:
- 203-3813
- Mfr. Part No.:
- 3RV2421-0HA10
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$172.28
(exc. GST)
$189.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $172.28 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-3813
- Mfr. Part No.:
- 3RV2421-0HA10
- Brand:
- Siemens
Related links
- Siemens 0.55 → 0.8 A SIRIUS Motor Protection Circuit Breaker
- Siemens 0.55 → 0.8 A SIRIUS Motor Protection Circuit Breaker, 690 V ac
- Siemens 11 → 16 A SIRIUS Motor Protection Circuit Breaker
- Siemens 0.8 A SIRIUS Motor Protection Circuit Breaker
- Siemens 800 mA SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens SIRIUS Motor Protection Circuit Breaker
- Siemens 22 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 36 → 50 A SIRIUS Motor Protection Circuit Breaker