Better World
Siemens 11 → 16 A SIRIUS Motor Protection Circuit Breaker
- RS Stock No.:
- 203-3869
- Mfr. Part No.:
- 3RV2421-4AA10
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$414.02
(exc. GST)
$455.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $414.02 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-3869
- Mfr. Part No.:
- 3RV2421-4AA10
- Brand:
- Siemens
Related links
- Siemens 11 → 16 A SIRIUS Motor Protection Circuit Breaker
- Siemens 10 → 16 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 0.55 → 0.8 A SIRIUS Motor Protection Circuit Breaker
- Siemens 16 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens Maximum of 16 A SIRIUS Motor Protection Circuit Breaker
- Siemens 16 A SIRIUS Motor Protection Unit, 230 V
- Siemens SIRIUS Motor Protection Circuit Breaker
- Siemens 36 → 50 A SIRIUS Motor Protection Circuit Breaker