WEG 40A MPW Motor Protection Circuit Breaker, 690V, 70 °C, -20 °C

Subtotal (1 unit)*

$405.26

(exc. GST)

$445.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$405.26

*price indicative

RS Stock No.:
201-3463
Mfr. Part No.:
MPW80i-3-U040
Brand:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

Current Rating

40A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Circuit Breaker

Series

MPW

Overall Length

125mm

Overall Width

54mm

IP Rating

IP20

Overall Depth

157mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947-1

Number of Poles

3

COO (Country of Origin):
BR
The WEG MPW80i 80A, 690 V, motor-protective circuit-breaker are a compact solution for the protection of electric circuit, and operation and protection of motor up to 45kW (380V) or 55kW (440V) with high breaking capacity.

Number of poles is 3

Terminal type is box

Rated operational frequency is 50/60 Hz

Setting range for thermal release is 40A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy