- RS Stock No.:
- 201-3462
- Mfr. Part No.:
- MPW80-3-U080
- Brand:
- WEG
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$495.12
(exc. GST)
$544.63
(inc. GST)
Units | Per unit |
1 + | $495.12 |
- RS Stock No.:
- 201-3462
- Mfr. Part No.:
- MPW80-3-U080
- Brand:
- WEG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
The WEG MPW80 80A, 690 V, motor-protective circuit-breaker are a compact solution for the protection of electric circuit, and operation and protection of motor up to 45kW (380V) or 55kW (440V) with high breaking capacity.
Number of poles is 3
Terminal type is box
Rated operational frequency is 50/60 Hz
Setting range for thermal release is 65-80A
Terminal type is box
Rated operational frequency is 50/60 Hz
Setting range for thermal release is 65-80A
Specifications
Attribute | Value |
---|---|
Current Rating | 80 A |
Range | MPW |
Motor Protection Component | Circuit Breaker |
Control Voltage | 80 A |