Better World
Siemens Maximum of 25 A SIRIUS Motor Protection Circuit Breaker
- RS Stock No.:
- 124-3122
- Mfr. Part No.:
- 3RV2321-4DC10
- Brand:
- Siemens
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$434.89
(exc. GST)
$478.38
(inc. GST)
Units | Per unit |
---|---|
1 + | $434.89 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 124-3122
- Mfr. Part No.:
- 3RV2321-4DC10
- Brand:
- Siemens
Related links
- Siemens Maximum of 2 A SIRIUS Motor Protection Circuit Breaker
- Siemens Maximum of 4 A SIRIUS Motor Protection Circuit Breaker
- Siemens Maximum of 12.5 A SIRIUS Motor Protection Circuit Breaker
- Siemens Maximum of 16 A SIRIUS Motor Protection Circuit Breaker
- Siemens Maximum of 20 A SIRIUS Motor Protection Circuit Breaker
- Siemens Maximum of 22 A SIRIUS Motor Protection Circuit Breaker
- Siemens Maximum of 8 A SIRIUS Motor Protection Circuit Breaker
- Siemens 1.6 A SIRIUS Motor Protection Circuit Breaker