Better World
Siemens 1.6 A SIRIUS Motor Protection Circuit Breaker
- RS Stock No.:
- 124-3111
- Mfr. Part No.:
- 3RV2321-1AC10
- Brand:
- Siemens
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$332.56
(exc. GST)
$365.82
(inc. GST)
Units | Per unit |
---|---|
1 + | $332.56 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 124-3111
- Mfr. Part No.:
- 3RV2321-1AC10
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Motor Circuit Breakers 3RV23
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6W
Standard switching capacity
Approvals: CE / UL / CSA
Screw connection/ Sping clamp
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6W
Standard switching capacity
Approvals: CE / UL / CSA
Specifications
Attribute | Value |
---|---|
Current Rating | 1.6 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Series | SRV2 |
Overall Length | 45mm |
Overall Width | 96.9mm |
Overall Depth | 97mm |
Better World Claim | Extended product life, Saves energy |
Better World Product | Yes |
Related links
- Siemens 1.6 A SIRIUS Motor Protection Circuit Breaker
- Siemens 1.6 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens Maximum of 25 A SIRIUS Motor Protection Circuit Breaker
- Siemens Maximum of 4 A SIRIUS Motor Protection Circuit Breaker
- Siemens Maximum of 2 A SIRIUS Motor Protection Circuit Breaker
- Siemens Maximum of 12.5 A SIRIUS Motor Protection Circuit Breaker
- Siemens Maximum of 16 A SIRIUS Motor Protection Circuit Breaker
- Siemens Maximum of 20 A SIRIUS Motor Protection Circuit Breaker