- RS Stock No.:
- 124-3119
- Mfr. Part No.:
- 3RV2321-4AC10
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$377.19
(exc. GST)
$414.91
(inc. GST)
Units | Per unit |
1 + | $377.19 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 124-3119
- Mfr. Part No.:
- 3RV2321-4AC10
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Motor Circuit Breakers 3RV23
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6W
Standard switching capacity
Approvals: CE / UL / CSA
Screw connection/ Sping clamp
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6W
Standard switching capacity
Approvals: CE / UL / CSA
Specifications
Attribute | Value |
---|---|
Current Rating | Maximum of 16 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Series | SRV2 |
Overall Length | 45mm |
Overall Width | 96.9mm |
Overall Depth | 97mm |
Better World Claim | Alternative materials, Recycled materials |
Better World Product | Yes |
Control Voltage | Maximum of 16 A |