Better World
Siemens 0.11 → 0.16 A SIRIUS Motor Protection Circuit Breaker
- RS Stock No.:
- 124-3093
- Mfr. Part No.:
- 3RV2011-0AA20
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$282.24
(exc. GST)
$310.46
(inc. GST)
Units | Per unit |
---|---|
1 + | $282.24 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 124-3093
- Mfr. Part No.:
- 3RV2011-0AA20
- Brand:
- Siemens
Related links
- Siemens 0.11 → 0.16 A SIRIUS Motor Protection Circuit Breaker
- Siemens 2.2 → 3.2 A SIRIUS Motor Protection Circuit Breaker
- Siemens 2.8 → 4 A SIRIUS Motor Protection Circuit Breaker
- Siemens 9 → 12 A SIRIUS Motor Protection Circuit Breaker
- Siemens 0.55 → 0.8 A SIRIUS Motor Protection Circuit Breaker
- Siemens 0.45 → 0.63 A SIRIUS Motor Protection Circuit Breaker
- Siemens 4.5 → 6.3 A SIRIUS Motor Protection Circuit Breaker
- Siemens 1.1 → 1.6 A SIRIUS Motor Protection Circuit Breaker