Better World
Siemens 9 → 12.5 A SIRIUS Motor Protection Circuit Breaker
- RS Stock No.:
- 203-4011
- Mfr. Part No.:
- 3RV2011-1KA15
- Brand:
- Siemens
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$417.29
(exc. GST)
$459.02
(inc. GST)
Units | Per unit |
---|---|
1 + | $417.29 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-4011
- Mfr. Part No.:
- 3RV2011-1KA15
- Brand:
- Siemens
Related links
- Siemens 9 → 12.5 A SIRIUS Motor Protection Circuit Breaker
- Siemens 9 → 12.5 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 9 → 12 A SIRIUS Motor Protection Circuit Breaker
- Siemens 12.5 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens Maximum of 12.5 A SIRIUS Motor Protection Circuit Breaker
- Siemens 9 → 12 A SIRIUS Motor Protection Circuit Breaker, 690 V ac
- Siemens 2.2 → 3.2 A SIRIUS Motor Protection Circuit Breaker
- Siemens 0.45 → 0.63 A SIRIUS Motor Protection Circuit Breaker