Eaton 1A PKM0 Motor Protection Unit, 690V, 55 °C, -25 °C
- RS Stock No.:
- 246-946
- Mfr. Part No.:
- 072724 PKM0-1
- Brand:
- Eaton
Subtotal (1 unit)*
$188.35
(exc. GST)
$207.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.35 |
*price indicative
- RS Stock No.:
- 246-946
- Mfr. Part No.:
- 072724 PKM0-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 1A | |
| Product Type | Motor Protection Unit | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Series | PKM0 | |
| Overall Length | 93mm | |
| Overall Width | 45mm | |
| Overall Depth | 76mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 1A | ||
Product Type Motor Protection Unit | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Series PKM0 | ||
Overall Length 93mm | ||
Overall Width 45mm | ||
Overall Depth 76mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Number of Poles 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series PKM0 short-circuit protective breaker is engineered to provide reliable protection in diverse applications. Designed for a rated operational current of 1 A, this robust device features screw terminals for secure connections and is particularly adept at safeguarding motors within efficiency class IE3. Its compact size allows for easy mounting onto IEC/EN 60715 top-hat rails, enabling streamlined installations in confined spaces. The breaker is built to endure environmental challenges with a degree of protection rated at IP20, ensuring long-lasting performance in a range of demanding scenarios. With essential certifications such as IEC/EN 60947 and VDE 0660, this protective device meets stringent international safety standards, making it a trusted choice for industrial applications.
Engineered for optimal motor protection and reliability
Suitable for installations requiring compact dimensions
Features a turn-button actuator for user-friendly operation
Designed for superior electrical lifespan, rated at 100,000 operations
Compliant with multiple international standards for guaranteed safety
Offers exceptional resistance to mechanical shock and environmental stress
Designed to maintain operational integrity across a broad temperature range
Simplifies installation with its snap-on capability to standard rail systems
Related links
- Eaton 12A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 25A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 2.5A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 4A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 6.3A PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 630mA PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 250mA PKM0 Motor Protection Unit 55 °C, -25 °C
- Eaton 10A PKM0 Motor Protection Unit 55 °C, -25 °C
