Siemens 93 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
- RS Stock No.:
- 160-015
- Mfr. Part No.:
- 3RV2142-4YA10
- Brand:
- Siemens
Subtotal (1 unit)**
$1,457.70
(exc. GST)
$1,603.47
(inc. GST)
On back order for despatch 25/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1,457.70 |
**price indicative
- RS Stock No.:
- 160-015
- Mfr. Part No.:
- 3RV2142-4YA10
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Current Rating | 93 A | |
Range | SIRIUS | |
Motor Protection Component | Circuit Breaker | |
Supply Voltage | 20 → 690 V | |
Motor Protection System | 3RV2 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Current Rating 93 A | ||
Range SIRIUS | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 20 → 690 V | ||
Motor Protection System 3RV2 | ||
Related links
- Siemens 93 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 40 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 75 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 50 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 84 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 63 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 100 A SIRIUS Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 75 → 93 A SIRIUS 3RV Motor Protection Circuit Breaker