Better World
Siemens 75 → 93 A SIRIUS Motor Protection Circuit Breaker
- RS Stock No.:
- 202-1624
- Mfr. Part No.:
- 3RV2041-4YA10
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,351.07
(exc. GST)
$1,486.18
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,351.07 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 202-1624
- Mfr. Part No.:
- 3RV2041-4YA10
- Brand:
- Siemens
Related links
- Siemens 57 → 75 A SIRIUS Motor Protection Circuit Breaker
- Siemens 36 → 50 A SIRIUS Motor Protection Circuit Breaker
- Siemens 28 → 40 A SIRIUS Motor Protection Circuit Breaker
- Siemens 45 → 63 A SIRIUS Motor Protection Circuit Breaker
- Siemens 80 → 100 A SIRIUS Motor Protection Circuit Breaker
- Siemens 75 A 3RV2 Motor Protection Circuit Breaker, 690 V
- Siemens 50 A 3RV2 Motor Protection Circuit Breaker, 690 V
- Siemens 40 A 3RV2 Motor Protection Circuit Breaker, 690 V