Siemens 32A 3RV2 Motor Protection Unit, 690V, 60 °C, -50 °C
- RS Stock No.:
- 156-502
- Mfr. Part No.:
- 3RV2031-4EA10-0BA0
- Brand:
- Siemens
Subtotal (1 unit)*
$673.75
(exc. GST)
$741.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $673.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 156-502
- Mfr. Part No.:
- 3RV2031-4EA10-0BA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 32A | |
| Product Type | Motor Protection Unit | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | SIRIUS | |
| Series | 3RV2 | |
| Overall Length | 140mm | |
| Overall Width | 55mm | |
| Overall Depth | 149mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC, RoHS Directive, UKCA | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 32A | ||
Product Type Motor Protection Unit | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System SIRIUS | ||
Series 3RV2 | ||
Overall Length 140mm | ||
Overall Width 55mm | ||
Overall Depth 149mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC, RoHS Directive, UKCA | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 32A SIRIUS 3RV2 Motor Protection Unit 60 °C, 50 °C
- Siemens 20A 3RV2 Motor Protection Unit 60 °C, -50 °C
- Siemens 25A 3RV2 Motor Protection Unit 60 °C, -50 °C
- Siemens 65A 3RV2 Motor Protection Unit 60 °C, -50 °C
- Siemens 36A 3RV2 Motor Protection Unit 60 °C, 50 °C
- Siemens 45A 3RV2 Motor Protection Unit 60 °C, -50 °C
- Siemens 32A 3RV2 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 25A 3RV20 Motor Protection Unit 60 °C, -50 °C
