Schneider Electric 8 → 32 A TeSys Motor Protection Unit, 690 V ac
- RS Stock No.:
- 119-578
- Mfr. Part No.:
- LUCC32B
- Brand:
- Schneider Electric
Price Each**
$571.75
(exc. GST)
$628.93
(inc. GST)
On back order for despatch 18/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $571.75 |
**price indicative
Related links
- Schneider Electric 32 A TeSys Motor Protection Unit, 690 V
- Schneider Electric 12 A TeSys Motor Protection Unit, 690 V
- Schneider Electric TeSys Advanced Motor Starter 690 V ac IP40, 8 → 32 A
- Schneider Electric 1.6 → 32 A TeSys Motor Protection Circuit...
- Schneider Electric 24 → 32 A TeSys Motor Protection Circuit Breaker, 690 V
- Siemens 32 A SIRIUS 3RV Motor Protection Unit, 690 V
- Schneider Electric TeSys Motor Protection Unit, 24 V ac
- Schneider Electric TeSys Motor Protection Unit, 380 - 400 V ac