- RS Stock No.:
- 898-6930
- Mfr. Part No.:
- BTM7810KAUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 898-6930
- Mfr. Part No.:
- BTM7810KAUMA1
- Brand:
- Infineon
Legislation and Compliance
RoHS Status: Exempt
Product Details
Motor Driver ICs, Infineon
Infineon offer a variety of drivers that offer a solution for motor controls and drives. The selection includes Integrated Full-Bridge, Powertrain H-Bridge, TrilithIC, NovalithIC as well as Servo and Stepper motor drivers.The H-bridge is suited to applications such as DC brush motors. The TrilithIC integrates two high-side and two low-side switches which are meant to drive high-current DC motors in an H-bridge arrangement. Infineons single half-bridge drivers like NovalithIC are intended for automotive and industrial demands. Whereas the servo driver is widely used in head light beam control and the Stepper motor driver is for driving bipolar stepper motors.
Trilith ICs include overcurrent and over-temperature protection for the high-side switches
All Servo Drivers offer over temperature and over current protection as well as over and under voltage lockout except the TLE4205G (462-7823)
All Servo Drivers offer over temperature and over current protection as well as over and under voltage lockout except the TLE4205G (462-7823)
Motor Controllers & Drivers, Infineon
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | Full Bridge |
Maximum IGBT Collector Current | 42A |
Maximum Collector Emitter Voltage | 40 V |
Mounting Type | Surface Mount |
Package Type | PG-TO263 |
Maximum Operating Supply Voltage | 42 V |
Pin Count | 18 |
Length | 21.6mm |
Width | 9.25mm |
Dimensions | 21.6 x 9.25 x 4.4mm |
Height | 4.4mm |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +110 °C |
Minimum Operating Temperature | -40 °C |