onsemi LC75700T-TLM-E Motor Driver IC 20-Pin, TSSOP
- RS Stock No.:
- 788-6902P
- Mfr. Part No.:
- LC75700T-TLM-E
- Brand:
- onsemi
Bulk discount available
Subtotal 500 units (supplied on a reel)*
$1,952.50
(exc. GST)
$2,148.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 500 - 998 | $3.905 |
| 1000 + | $3.81 |
*price indicative
- RS Stock No.:
- 788-6902P
- Mfr. Part No.:
- LC75700T-TLM-E
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Typical Switching Frequency | 38kHz | |
| Width | 4.4mm | |
| Height | 1mm | |
| Length | 6.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 6.5 x 4.4 x 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 2.7 V | ||
Typical Switching Frequency 38kHz | ||
Width 4.4mm | ||
Height 1mm | ||
Length 6.5mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 6.5 x 4.4 x 1mm | ||
Maximum Operating Temperature +85 °C | ||
