Panasonic AN44067A-VF, Stepper Motor Driver IC, 34 V 2.5A 34-Pin, HSOP
- RS Stock No.:
- 726-4037
- Mfr. Part No.:
- AN44067A-VF
- Brand:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 726-4037
- Mfr. Part No.:
- AN44067A-VF
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Motor Type | Stepper | |
| Output Configuration | Bipolar | |
| Maximum IGBT Collector Current | 2.5A | |
| Maximum Collector Emitter Voltage | 34 V | |
| Mounting Type | Surface Mount | |
| Package Type | HSOP | |
| Maximum Operating Supply Voltage | 34 V | |
| Pin Count | 34 | |
| Minimum Operating Supply Voltage | 10 V | |
| Inverter Power Rating | 0.466W | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +70 °C | |
| Width | 6.1mm | |
| Height | 1.2mm | |
| Dimensions | 14 x 6.1 x 1.2mm | |
| Length | 14mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Motor Type Stepper | ||
Output Configuration Bipolar | ||
Maximum IGBT Collector Current 2.5A | ||
Maximum Collector Emitter Voltage 34 V | ||
Mounting Type Surface Mount | ||
Package Type HSOP | ||
Maximum Operating Supply Voltage 34 V | ||
Pin Count 34 | ||
Minimum Operating Supply Voltage 10 V | ||
Inverter Power Rating 0.466W | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +70 °C | ||
Width 6.1mm | ||
Height 1.2mm | ||
Dimensions 14 x 6.1 x 1.2mm | ||
Length 14mm | ||
