Texas Instruments DRV8402DKD, Brushed Motor Driver IC, 50 V 10A 36-Pin, HSSOP

This image is representative of the product range

Bulk discount available

Subtotal 10 units (supplied in a tube)*

$300.60

(exc. GST)

$330.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
10 - 49$30.06
50 - 99$29.83
100 - 249$29.55
250 +$29.07

*price indicative

Packaging Options:
RS Stock No.:
709-2592P
Mfr. Part No.:
DRV8402DKD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Motor Type

Brushed DC

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

10A

Maximum Collector Emitter Voltage

50 V

Mounting Type

Surface Mount

Package Type

HSSOP

Pin Count

36

Maximum Operating Supply Voltage

13.2 V

Minimum Operating Supply Voltage

11.4 V

Dimensions

15.9 x 11 x 3.15mm

Width

11mm

Height

3.15mm

Length

15.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C