ON Semiconductor STK672-440AN-E, Stepper Stepper Motor Controller IC 19-Pin, SIP
- RS Stock No.:
- 186-9407
- Mfr. Part No.:
- STK672-440AN-E
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-9407
- Mfr. Part No.:
- STK672-440AN-E
- Brand:
- ON Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | Stepper | |
| Output Configuration | Single Ended | |
| Maximum Output Current | 20A | |
| Maximum Supply Voltage | 42 V | |
| Mounting Type | Surface Mount | |
| Package Type | SIP | |
| Maximum Operating Supply Voltage | 42 V | |
| Pin Count | 19 | |
| Minimum Operating Supply Voltage | 0 V | |
| Typical Switching Frequency | 48kHz | |
| Series | STK672-4 | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +105 °C | |
| Height | 4.5mm | |
| Product Width | 14.4mm | |
| Product Height | 4.5mm | |
| Product Length | 29.2mm | |
| Dimensions | 29.2 x 14.4 x 4.5mm | |
| Length | 29.2mm | |
| Width | 14.4mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Motor Type Stepper | ||
Output Configuration Single Ended | ||
Maximum Output Current 20A | ||
Maximum Supply Voltage 42 V | ||
Mounting Type Surface Mount | ||
Package Type SIP | ||
Maximum Operating Supply Voltage 42 V | ||
Pin Count 19 | ||
Minimum Operating Supply Voltage 0 V | ||
Typical Switching Frequency 48kHz | ||
Series STK672-4 | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +105 °C | ||
Height 4.5mm | ||
Product Width 14.4mm | ||
Product Height 4.5mm | ||
Product Length 29.2mm | ||
Dimensions 29.2 x 14.4 x 4.5mm | ||
Length 29.2mm | ||
Width 14.4mm | ||
Micro stepping controller built in
Protective function against over-current and over-heat built in
Current detection resistors built in
Benefits
Easy to switch between full step, half step, 1/4 step, 1/8 step and 1/16 step with prevention of jumping phase
Superior in safety drive
Easy to design and reduce the mounting area
End Products
Multi-Function Printer
Document Scanner
Security Camera
Vending Machine
Applications
Computing & Peripherals
Industrial
Protective function against over-current and over-heat built in
Current detection resistors built in
Benefits
Easy to switch between full step, half step, 1/4 step, 1/8 step and 1/16 step with prevention of jumping phase
Superior in safety drive
Easy to design and reduce the mounting area
End Products
Multi-Function Printer
Document Scanner
Security Camera
Vending Machine
Applications
Computing & Peripherals
Industrial
