- RS Stock No.:
- 165-2094
- Mfr. Part No.:
- TC647BEOA
- Brand:
- Microchip
On back order for despatch 05/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tube of 100)
$2.357
(exc. GST)
$2.593
(inc. GST)
Units | Per unit | Per Tube* |
100 - 400 | $2.357 | $235.70 |
500 + | $2.279 | $227.90 |
*price indicative |
- RS Stock No.:
- 165-2094
- Mfr. Part No.:
- TC647BEOA
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TC647B Fan Controller
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Motor Controllers & Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Maximum Collector Emitter Voltage | 5 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 3 V |
Height | 1.55mm |
Length | 5mm |
Width | 3.99mm |
Dimensions | 5 x 3.99 x 1.55mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |