onsemi LB11620T-TLM-E, BLDC Motor Controller, 17 V 24-Pin, TSSOP
- RS Stock No.:
- 162-9336
- Mfr. Part No.:
- LB11620T-TLM-E
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9336
- Mfr. Part No.:
- LB11620T-TLM-E
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | BLDC | |
| Output Configuration | 3 Phase | |
| Maximum Collector Emitter Voltage | 17 V | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Maximum Operating Supply Voltage | 17 V | |
| Pin Count | 24 | |
| Minimum Operating Supply Voltage | 8 V | |
| Inverter Power Rating | 0.8W | |
| Length | 6.5mm | |
| Height | 1mm | |
| Width | 4.4mm | |
| Minimum Operating Temperature | -20 °C | |
| Dimensions | 6.5 x 4.4 x 1mm | |
| Maximum Operating Temperature | +100 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type BLDC | ||
Output Configuration 3 Phase | ||
Maximum Collector Emitter Voltage 17 V | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Maximum Operating Supply Voltage 17 V | ||
Pin Count 24 | ||
Minimum Operating Supply Voltage 8 V | ||
Inverter Power Rating 0.8W | ||
Length 6.5mm | ||
Height 1mm | ||
Width 4.4mm | ||
Minimum Operating Temperature -20 °C | ||
Dimensions 6.5 x 4.4 x 1mm | ||
Maximum Operating Temperature +100 °C | ||
