Texas Instruments DRV8823DCA, Stepper Motor Driver IC, 32 V 1A 48-Pin, HTSSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6148
Mfr. Part No.:
DRV8823DCA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Motor Type

Stepper

Output Configuration

Quad Full Bridge

Maximum IGBT Collector Current

1A

Maximum Collector Emitter Voltage

32 V

Mounting Type

Surface Mount

Package Type

HTSSOP

Maximum Operating Supply Voltage

32 V

Pin Count

48

Minimum Operating Supply Voltage

8 V

Typical Switching Frequency

50kHz

Inverter Power Rating

5.61W

Maximum Operating Temperature

+85 °C

Width

6.2mm

Height

1.05mm

Length

12.6mm

Dimensions

12.6 x 6.2 x 1.05mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TW

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.