onsemi FSB50450BS, AC Induction, BLDC Motor, PMSM Motor Motor Driver IC, 500 V 1A 23-Pin, SPM5Q

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-8665
Mfr. Part No.:
FSB50450BS
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Motor Type

AC Induction, BLDC Motor, PMSM Motor

Output Configuration

3 Phase

Configuration

Array 6

Maximum IGBT Collector Current

1A

Maximum Supply Voltage

400 V

Maximum Collector Emitter Voltage

500 V

Mounting Type

Surface Mount

Package Type

SPM5Q

Pin Count

23

Maximum Operating Supply Voltage

400 V

Minimum Operating Supply Voltage

300 V

Typical Switching Frequency

10kHz

Series

Motion SPM 5

Dimensions

29 x 12 x 3.15mm

Minimum Operating Temperature

-40 °C

Width

12mm

Maximum Operating Temperature

+150 °C

Height

3.15mm

Length

29mm