STMicroelectronics STGIPQ5C60T-HZ, AC Induction Motor Driver IC, 600 V 5A 26-Pin, N2DIP
- RS Stock No.:
- 110-6584P
- Mfr. Part No.:
- STGIPQ5C60T-HZ
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal 1 unit (supplied in a tube)*
$17.01
(exc. GST)
$18.71
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $17.01 |
*price indicative
- RS Stock No.:
- 110-6584P
- Mfr. Part No.:
- STGIPQ5C60T-HZ
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | AC Induction | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 5A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Mounting Type | Through Hole | |
| Package Type | N2DIP | |
| Pin Count | 26 | |
| Series | SLLIMM-Nano Intelligent Power Module | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type AC Induction | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 5A | ||
Maximum Collector Emitter Voltage 600 V | ||
Mounting Type Through Hole | ||
Package Type N2DIP | ||
Pin Count 26 | ||
Series SLLIMM-Nano Intelligent Power Module | ||
