Sprint Electric 550 W, 110V ac, 240 V ac, 1 Phase, 4A DC Motor Controller
- RS Stock No.:
- 820-9621
- Mfr. Part No.:
- 400ER
- Brand:
- Sprint Electric
This image is representative of the product range
Subtotal (1 unit)*
$1,167.71
(exc. GST)
$1,284.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,167.71 |
*price indicative
- RS Stock No.:
- 820-9621
- Mfr. Part No.:
- 400ER
- Brand:
- Sprint Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sprint Electric | |
| Number of Phases | 1 | |
| Product Type | DC Motor Controller | |
| Output Voltage | 110V ac, 240V ac, 180V ac, 90V ac | |
| Supply Voltage | 110V ac, 240V ac | |
| Current Rating | 4A | |
| Power Rating | 550W | |
| Overall Length | 250mm | |
| Overall Width | 177mm | |
| Overall Depth | 95mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sprint Electric | ||
Number of Phases 1 | ||
Product Type DC Motor Controller | ||
Output Voltage 110V ac, 240V ac, 180V ac, 90V ac | ||
Supply Voltage 110V ac, 240V ac | ||
Current Rating 4A | ||
Power Rating 550W | ||
Overall Length 250mm | ||
Overall Width 177mm | ||
Overall Depth 95mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Sprint Electric Enclosed Reversing DC Drive
Range of premuim fully enclosed DC drives come equipped for either reversing or non-reversing applications. Supplied with a comprehensive range of additional features to ensure your application is covered
Available in reversing and non-reversing options
Provides the user with mains on/off switching via rocker switch, zero speed interlocked reversing and graduated speed control via potentiometer
Reversing options are supplied with a dedicated toggle switch for direct control over the process
Dual voltage supply design with integral AC supply semiconductor fuse within the drive module
Related links
- Sprint Electric 0.55 kW DC Motor Controller 240 V ac 4A
- Sprint Electric 0.55 kW DC Motor Controller 240 V ac 3.4A
- Sprint Electric 0.55 kW DC Motor Controller 240 V ac 3.7A
- Sprint Electric 0.55 kW DC Motor Controller 230 V ac 3.4A
- Sprint Electric 0.55 kW DC Motor Controller 230 V ac 6.8A
- Sprint Electric 0.55 kW DC Motor Controller 60V ac 6.8A
- Sprint Electric 1.8 kW DC Motor Controller 240 V ac 12.2A
- Sprint Electric 0.75 kW DC Motor Controller 240 V ac 6.8A
