Sprint Electric 250 W, 110V ac, 230 V ac, 1 Phase, 3.4A DC Motor Controller
- RS Stock No.:
- 820-9555
- Mfr. Part No.:
- 340i
- Brand:
- Sprint Electric
Subtotal (1 unit)*
$639.80
(exc. GST)
$703.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
- Plus 9 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $639.80 |
*price indicative
- RS Stock No.:
- 820-9555
- Mfr. Part No.:
- 340i
- Brand:
- Sprint Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sprint Electric | |
| Product Type | DC Motor Controller | |
| Number of Phases | 1 | |
| Output Voltage | 180V dc | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 3.4A | |
| Power Rating | 250W | |
| Overall Length | 120mm | |
| Overall Width | 105mm | |
| Overall Depth | 60mm | |
| Maximum Operating Temperature | 40°C | |
| Series | 340-1220 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sprint Electric | ||
Product Type DC Motor Controller | ||
Number of Phases 1 | ||
Output Voltage 180V dc | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 3.4A | ||
Power Rating 250W | ||
Overall Length 120mm | ||
Overall Width 105mm | ||
Overall Depth 60mm | ||
Maximum Operating Temperature 40°C | ||
Series 340-1220 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Sprint Electric Fully Isolated DC Drive
Adaptable range of slimline range of controllers suitable for use with both permanent magnet and shunt wound DC motors. the compact design provides the user with a space saving solution to motor control
Fully Isolated DC Motor Controller
Compact design allows for adjacent installations to other panel components
Dual voltage supply compatible
Selectable AVF or tacho feedback facility
Simple installation & adjustment requirements thanks to easily accessible screw terminations
Fully isolated options come equipeed with comprehensive system I/O
Logic outputs for trip and overload
- RS Stock No. 8209561
- Mfr. Part No. 340XRi
Each
$1,129.11
- RS Stock No. 8209567
- Mfr. Part No. 1220i
Each
$690.55
- RS Stock No. 8209549
- Mfr. Part No. 340
Each
$293.98
- RS Stock No. 8209573
- Mfr. Part No. 1220XRi
Each
$1,551.90
Related links
- Sprint Electric 0.55 kW DC Motor Controller 230 V ac 3.4A
- Sprint Electric 0.25 kW DC Motor Controller 60V ac 3.4A
- Sprint Electric 0.55 kW DC Motor Controller 240 V ac 3.4A
- Sprint Electric 0.55 kW DC Motor Controller 230 V ac 6.8A
- Sprint Electric 0.75 kW DC Motor Controller 230 V ac 6.8A
- Sprint Electric 0.75 kW DC Motor Controller 230 V ac 12.2A
- Sprint Electric 1.8 kW DC Motor Controller 240 V ac 12.2A
- Sprint Electric 1.1 kW DC Motor Controller 240 V ac 8A











