Schneider Electric Servo Control, Current Controller, Homing, Manual, Positioning, Speed Controller Function
- RS Stock No.:
- 796-8657
- Mfr. Part No.:
- VW3M9207
- Brand:
- Schneider Electric
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$519.32
(exc. GST)
$571.25
(inc. GST)
Units | Per unit |
1 + | $519.32 |
- RS Stock No.:
- 796-8657
- Mfr. Part No.:
- VW3M9207
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LEXIUM32I Connection Module
Professional range of Connection Modules & Communication Interface for LEXIUM32I Series with STO (Safe Torque Off) Integrated safety Function
Options available for CANopen / CANmotion & EtherCAT Bus
Options available for CANopen / CANmotion & EtherCAT Bus
Connection Module & Communication Interface via industrial connectors
Supports M8 & M12 Connectors
2x STO Function
2 & 4 Logic Inputs via M8 Connectors
Supports M8 & M12 Connectors
2x STO Function
2 & 4 Logic Inputs via M8 Connectors
LEXIUM32I Series
Specifications
Attribute | Value |
---|---|
Control Function | Current Controller, Homing, Manual, Positioning, Speed Controller |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Related links
- Carel Remote Controller for Use with IR33 Temperature Controller
- ABB Lighting Controller General Lighting Controller Surface Mount
- Z84C1510FEG, Peripheral Controller IPC Intelligent Peripheral...
- Heatsink Power Controller Pulsed Coil Energiser TPSR, 100 x 96 x
- ABB Dimming Controller Dimming Controller, Surface Mount
- ABB Dimming Controller Dimming Controller 230 V
- Heatsink Power Controller Pulsed Coil Energiser TPSR, 110 x 96 x
- STMicroelectronics PFC Controller for L6562A for PFC Controller