Geckodrive, 7A Stepper Motor Controller, Motion Control Program, Step/Direction Step Motor Drive Function
- RS Stock No.:
- 793-4133
- Mfr. Part No.:
- GM215
- Brand:
- Geckodrive
Subtotal (1 unit)*
$428.58
(exc. GST)
$471.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $428.58 |
*price indicative
- RS Stock No.:
- 793-4133
- Mfr. Part No.:
- GM215
- Brand:
- Geckodrive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geckodrive | |
| Product Type | Stepper Motor Controller | |
| Control Function | Motion Control Program, Step/Direction Step Motor Drive | |
| Current Rating | 7A | |
| Overall Length | 63.5mm | |
| Overall Width | 63.5mm | |
| Overall Depth | 22mm | |
| Standards/Approvals | No | |
| Series | GM215 | |
| Select all | ||
|---|---|---|
Brand Geckodrive | ||
Product Type Stepper Motor Controller | ||
Control Function Motion Control Program, Step/Direction Step Motor Drive | ||
Current Rating 7A | ||
Overall Length 63.5mm | ||
Overall Width 63.5mm | ||
Overall Depth 22mm | ||
Standards/Approvals No | ||
Series GM215 | ||
- COO (Country of Origin):
- US
GM215 - Multi-mode Step Motor Controller
The GM215 is a stepper drive with a full motion controller. 15 operating modes include Motion Control, stand-alone control and sub-micro stepping for the smoothest possible operation of your stepper motor.
Midband resonance compensation
Motor smoothness, ARC Damping and VCO trim pots
Terminal block 12-position 5mm
Full motion controller with non-volatile memory
Capable of running as a standalone solution
Hard anodized electrically isolated heatsink
Maximum power dissipation of 13W
Recommended for NEMA 17-42 size motors
DIP switch settable current and option adjust
Each
$176.53
Each
$485.52
- RS Stock No. 7968603
- Mfr. Part No. VW3M9010
Each
$136.84
Related links
- Geckodrive Stepper Motor Controller, 7A
- Geckodrive Stepper Motor Controller 2 Phase, 3.5A
- Geckodrive Stepper Motor Controller 2 Phase, 3.5A
- Geckodrive Stepper Motor Controller 2 Phase, 3.5A
- Geckodrive 0.01 kW Stepper Motor Controller 2 Phase, 7A
- Stepper Motors
- Festo Motor Controller 240 V 7A, Motion Function
- The Complete Guide to Stepper Motors












