Omron 750 W, 200V, 1 Phase, 6.6A Servo Drive, Motion Function
- RS Stock No.:
- 214-7372
- Distrelec Article No.:
- 302-29-230
- Mfr. Part No.:
- R88D-KN08H-ML2
- Brand:
- Omron
Subtotal (1 unit)*
$3,397.18
(exc. GST)
$3,736.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,397.18 |
*price indicative
- RS Stock No.:
- 214-7372
- Distrelec Article No.:
- 302-29-230
- Mfr. Part No.:
- R88D-KN08H-ML2
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Phases | 1 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V | |
| Output Voltage | 200V | |
| Current Rating | 6.6A | |
| Power Rating | 750W | |
| Overall Length | 150mm | |
| Overall Width | 65mm | |
| Overall Depth | 172mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | Accurax G5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Phases 1 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V | ||
Output Voltage 200V | ||
Current Rating 6.6A | ||
Power Rating 750W | ||
Overall Length 150mm | ||
Overall Width 65mm | ||
Overall Depth 172mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series Accurax G5 | ||
Standards/Approvals No | ||
The Omron Accurax G5 servo drive has 200 V input voltage. It has 750 W capacity.
It has high-response frequency of 2 kHz
It has high resolution provided by 20 bits encoder
Related links
- Omron 750 W Servo Drive 1 Phase Motion Function
- Omron 0.2 kW Servo Drive 1 Phase Motion Function
- Omron 750 W Servo Drive 1 Phase Motion Function
- Omron 750 W Servo Drive 240 V, 3 Phase
- Omron 3 kW Servo Drive 3 Phase Motion Function
- Omron 200 W Servo Drive 3 Phase, Motion Function
- Omron 200 W Servo Drive 1 Phase Motion Function
- Omron 1 kW Servo Drive 3 Phase Motion Function
