Better World
Schneider Electric 1 kW Servo Drive, 100 → 120 V, 200 → 240 V, 1 Phase, 10.6 A, Encoder Feedback Function, 240 V
- RS Stock No.:
- 181-1412
- Mfr. Part No.:
- LXM32SD72N4
- Brand:
- Schneider Electric
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$4,614.89
(exc. GST)
$5,076.38
(inc. GST)
Units | Per unit |
1 + | $4,614.89 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 181-1412
- Mfr. Part No.:
- LXM32SD72N4
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Motion servo drive - lexium 32 - single phase supply voltage 115/230v – 0.5/1kw
Specifications
Attribute | Value |
---|---|
Phase | 1 |
Control Function | Encoder Feedback |
Supply Voltage | 100 → 120 V, 200 → 240 V |
Current Rating | 10.6 A |
Voltage Rating | 240 V |
Power Rating | 1 kW |
Overall Length | 48mm |
Overall Width | 237mm |
Overall Depth | 270mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Siemens 0.75 kW Servo Drive 1 Phase 240 V
- Siemens 1 kW Servo Drive 3 Phase 240 V
- Siemens 0.2 kW Servo Drive 1 Phase 240 V
- Siemens 0.4 kW Servo Drive 1 Phase 240 V
- Siemens 1.5 kW Servo Drive 3 Phase 240 V
- Siemens 0.1 kW Servo Drive 1 Phase 240 V
- Siemens 2 kW Servo Drive 3 Phase 240 V
- Sick Glass Relay Output 12 → 240 V dc, 24 → 240 V ac