Schneider Electric 7 kW, 3 Phase, 23.5A Servo Drive, Encoder Feedback Function

Subtotal (1 unit)*

$2,034.99

(exc. GST)

$2,238.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,034.99

*price indicative

RS Stock No.:
181-1391
Distrelec Article No.:
303-08-233
Mfr. Part No.:
LXM32AU90M2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Phases

3

Product Type

Servo Drive

Control Function

Encoder Feedback

Output Voltage

480V

Current Rating

23.5A

Power Rating

7kW

Overall Length

108mm

Overall Width

237mm

Overall Depth

270mm

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

EN/IEC 61800-3

Series

LXM32A

COO (Country of Origin):
ID
Motion servo drive - lexium 32 - three-phase supply voltage 208/480v - 7 kw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy