Schneider Electric 1.6 kW, 24V dc, 1 Phase, 6A Servo Drive, Homing Function

Subtotal (1 unit)*

$3,031.24

(exc. GST)

$3,334.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,031.24

*price indicative

RS Stock No.:
181-1386
Distrelec Article No.:
303-08-230
Mfr. Part No.:
LXM32AD30M2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Drive

Number of Phases

1

Control Function

Homing

Supply Voltage

24V dc

Output Voltage

24V dc

Current Rating

6A

Power Rating

1.6kW

Overall Length

74mm

Overall Width

153mm

Overall Depth

151.5mm

IP Rating

IP20

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Series

LXM32A

Standards/Approvals

EN/IEC 61800-3

COO (Country of Origin):
ID

Schneider Electric LXM32AD30M2


This product is part of the Lexium 32 range, an offer of motion servo drives for machines from 0.15kW to 7kW. The AC motion servo drive for one axis, features with an integrated EMC filter, compact drive with analogue inputs and pulse train. It provides 1 capture, 2 safety, 4 logic discrete inputs and 2 discrete outputs. Thanks to its compact design this servo drive enables to save on cabinet space and size, reduces the machine footprint and decreases costs. It is a motion servo drive with a rated supply voltage of 100V to 120V, 200V to 240V (single phase), a continuous output current of 10A at 8kHz and a continuous power of 2200W at 230V. It is furnished with terminal for electrical connection and three RJ45 connectors for CANmotion, CANopen, and Modbus, integrated communication interfaces. It is an IP20 rated product. Its dimensions are 68mm (Width) x 237mm (Depth) x 270mm (Height). It weighs 2kg. This product is certified by CE, CSA, RoHS, TUV and UL. It meets EN/IEC 61800-3 and EN/IEC 61800-5-1 standards. This product is compatible with servo motors BMH and BSH. Servo drive range with four servo drive models and two servo motor families plus an intelligent selection of options. It provides you with the drive and motor combination that has exactly the right power, performance and functionality.

Safety controller xps-mc - 24 v dc - 32 input - 48 leds signalling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy