Festo 9 kVA Servo Drive, 3 Phase, 18A
- RS Stock No.:
- 851-985
- Mfr. Part No.:
- CMMT-AS-C18-11A-P3-MP-S3
- Brand:
- Festo
N
Subtotal (1 unit)*
$6,270.58
(exc. GST)
$6,897.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,270.58 |
*price indicative
- RS Stock No.:
- 851-985
- Mfr. Part No.:
- CMMT-AS-C18-11A-P3-MP-S3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Output Voltage | 3V | |
| Current Rating | 18A | |
| Power Rating | 9kVA | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | CMMT | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Output Voltage 3V | ||
Current Rating 18A | ||
Power Rating 9kVA | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series CMMT | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BG
The Festo servo drive designed for precise control and efficiency in motion applications, ensuring reliable operation within specified performance parameters.
Mounting plate allows secure installation with screws
Operational temperature range from 0 °C to 50 °C facilitates versatile use
Integrated brake resistor enhances braking efficiency and performance
Supports multiple communication protocols for flexible integration
Field-oriented closed-loop control ensures accurate positioning
