B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-984
- Mfr. Part No.:
- 8EI8X8HWTS0.0C00-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$11,757.16
(exc. GST)
$12,932.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,757.16 |
*price indicative
- RS Stock No.:
- 682-984
- Mfr. Part No.:
- 8EI8X8HWTS0.0C00-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to enhance automation efficiency and precision in various industrial settings. This robust device supports a range of network configurations such as TN-S and TN-C-S, ensuring versatile integration with existing systems. Its operating voltage range of 200 to 480 VAC allows for compatibility across diverse power systems, while the intelligent design integrates essential components for effective control in motion systems. With built-in functionality for SafeMOTION applications, this servo drive upholds safety protocols while delivering high-performance capabilities for demanding tasks.
Supports power conversion equipment with a maximum load of 10 kVA
Equipped with integrated line filters complying with EN 61800-3 standards
Facilitates real-time control with a maximum output frequency of 598 Hz
Features overload, short circuit, and ground fault protection for enhanced safety
Offers a wide range of Terminal connections for flexible wiring configurations
Compatible with multiple encoder interfaces, enabling versatile connectivity
Designed to operate in temperatures ranging from -25°C to 55°C, catering to various environments
Utilises a cooling-efficient design to maintain optimal performance during operation
