B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-983
- Mfr. Part No.:
- 8EI8X8HWTS0.0B00-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$11,621.61
(exc. GST)
$12,783.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,621.61 |
*price indicative
- RS Stock No.:
- 682-983
- Mfr. Part No.:
- 8EI8X8HWTS0.0B00-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed specifically for Advanced control systems in automation applications. Delivering exceptional performance with a three-axis capability, this module ensures precise motion control and responsive operation in demanding environments. It features reliable SafeMOTION technology, maximising safety while providing high efficiency. Engineered for versatility, it seamlessly integrates with various motor types and supports a wide range of configurations, making it Ideal for optimising productivity in automated workflows. The robust design coupled with high-quality components guarantees durability and long-term operation, ensuring that your automation processes run smoothly and efficiently.
Supports up to three axes for enhanced motion control
Includes SafeMOTION technology for increased safety compliance
Designed with a flexible DC bus connection to accommodate various configurations
Provides comprehensive diagnostic options for streamlined troubleshooting
Equipped with a connector for easy Interface with external sensors and devices
Integrates seamlessly with B&R's automation systems for a unified operation
Maintains performance over a wide range of operating temperatures
Features overload protection to safeguard the system from faults
