B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-980
- Mfr. Part No.:
- 8EI8X8HWTS0.0700-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$12,087.53
(exc. GST)
$13,296.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,087.53 |
*price indicative
- RS Stock No.:
- 682-980
- Mfr. Part No.:
- 8EI8X8HWTS0.0700-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for sophisticated motion control applications. This product excels in managing multi-axis modules, featuring up to 3 axes with robust SafeMOTION capabilities. With a wide input voltage range from 200 to 480 VAC, it supports various industrial uses while ensuring reliable performance and safety standards compliance. The drive incorporates Advanced features like integrated line filters and multiple connectivity options, making it Ideal for both new installations and upgrades in existing machinery. Its modular design allows for easy integration while enhancing operational flexibility in demanding environments.
Supports SafeMOTION for enhanced safety in multi-axis applications
Operates on a versatile voltage input range of 200 to 480 VAC
Provides flexible connectivity options, optimising compatibility with existing systems
Features robust overload and short-circuit protection for reliable operation
Allows for easy installation with a Compact design and clear wiring guidelines
Offers integrated line filters per EN 61800-3 for improved power quality
