B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-979
- Mfr. Part No.:
- 8EI8X8HWTS0.0600-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$12,060.53
(exc. GST)
$13,266.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,060.53 |
*price indicative
- RS Stock No.:
- 682-979
- Mfr. Part No.:
- 8EI8X8HWTS0.0600-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 8EI SafeMOTION 3-axis module designed to provide Advanced motion control for high-performance automation systems. This module integrates seamlessly with various drive components, delivering exceptional operational reliability and precision control. Its versatile architecture supports applications in complex motion tasks, making it an Ideal choice for manufacturers seeking to enhance productivity and precision in their operations. Notably, it features a Compact design that allows for efficient installation in space-constrained environments while maintaining robust performance capabilities. The 8EI module also ensures high levels of safety with integrated functionalities for monitoring and protecting machinery during operation, streamlining communication within automated setups.
Supports up to three axes for comprehensive motion control
Integrated safety features enhance operational safety and compliance
Configurable encoder interfaces for maximising flexibility with different systems
Designed for wall mounting, optimising space utilisation
Dual certifications (CE, UL cULus) ensure global compatibility
Maximised efficiency with an installed load capacity of 10 kVA
Flexible Terminal connections for diverse wiring configurations
Reliable operation with the capacity to handle high inrush currents
Advanced thermal management prevents overheating during high-intensity operations
User-friendly diagnostics aid in quick troubleshooting and maintenance
