B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-976
- Mfr. Part No.:
- 8EI8X8HWTS0.0301-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$11,876.12
(exc. GST)
$13,063.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,876.12 |
*price indicative
- RS Stock No.:
- 682-976
- Mfr. Part No.:
- 8EI8X8HWTS0.0301-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive offers Advanced technology for precise motion control in various automation applications. Designed to handle 3-axis modules, it delivers robust performance with a mains input voltage range of 200 to 480 VAC. This servo drive is equipped with SafeMOTION functionalities, ensuring high levels of safety and reliability in critical operations. Built for flexibility, it incorporates slots for plug-in modules, allowing for customised configurations that enable tailored solutions to specific technical requirements. Optimal for complex automation tasks, this versatile device is a VITAL component for modern production lines aiming for efficiency and precision.
Compatible with multiple power configurations, supporting TN-S and TN-C-S systems
Integrated safety functions, including SIL 2 for effective risk reduction
Max cable length of 3 m for flexible installation while ensuring performance integrity
Equipped with a user-friendly Interface for straightforward operation and monitoring
Designed for high power output with Peak performance capacity of 10 kW
Safe and efficient operation even under extreme ambient conditions ranging from -25°C to 55°C
CE and UL certified which ensuring compliance with international safety standards
