B&R 10 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-958
- Mfr. Part No.:
- 8EI4X5HWT10.N100-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$10,831.86
(exc. GST)
$11,915.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,831.86 |
*price indicative
- RS Stock No.:
- 682-958
- Mfr. Part No.:
- 8EI4X5HWT10.N100-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for high-performance motion control applications. This Advanced module supports up to three motor connections with an operational power range of 200 to 480 VAC, ensuring superior efficiency in demanding environments. Equipped with a digital multi-encoder interface, it facilitates precise control and feedback for dynamic automation tasks. The device engineered for seamless integration with existing systems and boasts robust safety features, including overload and short-circuit protection, making it an Ideal choice for industrial automation and robotics.
Supports a power range of 3x 200 to 480 VAC ±10%, Ideal for diverse applications
Equipped with multiple slots for plug-in modules which enhancing system flexibility
Features extensive encoder interfaces, providing great versatility in motion control
Includes a built-in protection mechanism to guard against overload and short circuits
Allows for modular configuration, facilitating easy upgrades and maintenance
Operates effectively in a wide temperature range from -25 to 55°C, catering to various environmental conditions
Provides integrated line filtering which ensuring compliance with EN 61800-3 for reduced electromagnetic interference
Compact design with a weight of 4 kg, optimising space utilisation in control panels
