B&R 8.5 kW, 200V, 480 V, 3 Phase, 17A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-928
- Mfr. Part No.:
- 8EI017HWSS0.0C00-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$7,867.08
(exc. GST)
$8,653.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,867.08 |
*price indicative
- RS Stock No.:
- 682-928
- Mfr. Part No.:
- 8EI017HWSS0.0C00-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver precise control and high performance for various industrial applications. Operating within a voltage range of 200 to 480 VAC, this Compact unit maximises efficiency with a highly integrated design that ensures streamlined installation and optimal functionality. Equipped with Advanced features such as SafeMOTION for enhanced safety and a range of plug-in modules for added versatility, this servo drive engineered to support the demands of modern automation scenarios, thereby enhancing productivity and operational reliability.
Offers one slot for plug-in modules, allowing for flexible configuration
Compatible with network configurations TN-S and TN-C-S which ensuring reliable performance
Maximises load capacity with up to 18 kVA, enabling powerful operation
Provides continuous power output of 8.5 kW, catering to demanding applications
Incorporates sophisticated overload and short-circuit protection which enhancing safety
Delivers a high inrush current capability of up to 50 A for improved start-up performance
Supports adjustable switching frequencies (5 kHz, 10 kHz, 20 kHz) for optimal responsiveness
Features an IP20 rating and robust design, making it suitable for diverse environments
Temperature sensors can be integrated which ensuring optimal thermal management
Employs a comprehensive range of diagnostic LED indicators for real-time status monitoring
