B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-816
- Mfr. Part No.:
- 8EI8X8HWD10.0200-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$8,793.07
(exc. GST)
$9,672.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,793.07 |
*price indicative
- RS Stock No.:
- 682-816
- Mfr. Part No.:
- 8EI8X8HWD10.0200-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to optimise motion control in industrial applications. This 2-axis module incorporates a digital multi-standard encoder Interface per axis, and its robust performance supports a diverse range of configurations. As part of the ACOPOS P3 series, it seamlessly integrates into existing systems, facilitating superior control and efficiency. With an extensive temperature operating range and compliance to multiple regulatory standards, this servo drive ensures reliable operation across various environments. Designed for wall mounting, it efficiently manages space without sacrificing functionality, making it a Crucial component for Advanced automation solutions.
Supports a mains input voltage range of 200 to 480 VAC which enhancing flexibility in installation
Equipped with slots for plug-in modules, allowing for future expansion and customisation
Integrated line filter compliant with EN 61800-3 for minimal electromagnetic interference
Provides overload and short circuit protection for increased system safety
Encapsulated with a high degree of protection (IP20) for reliable operation in industrial environments
Max. continuous power output of 4 kW ensures sufficient performance for demanding applications
Max cable length of 3 m for efficient and tidy wiring solutions
