B&R 2 kW, 480V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-799
- Mfr. Part No.:
- 8EI2X2HWD10.0500-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$6,496.74
(exc. GST)
$7,146.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,496.74 |
*price indicative
- RS Stock No.:
- 682-799
- Mfr. Part No.:
- 8EI2X2HWD10.0500-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 2kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 2kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R Servo drive engineered for precision control in demanding automation applications. Designed to support two-axis operation, this module integrates Advanced multi-encoder capabilities, accommodating diverse motion control requirements. With a robust construction, it operates efficiently within a voltage range of 200 to 480 VAC, making it versatile for various industrial environments. The device boasts a user-friendly interface, enabling seamless configuration and monitoring to optimise performance. Its Compact design allows for hassle-free wall mounting, ensuring space-efficient installation in your control system.
Supports 2-axis modules with high-performance servo control
Integrated digital multi-encoder Interface for enhanced feedback capabilities
Compatibility with a wide range of voltage inputs from 200 to 480 VAC
User-friendly Interface for swift configuration and operational oversight
Compact and lightweight design facilitates easy wall mounting for space savings
Inrush current limitation feature to protect the device during startups
Flexible Terminal connection cross-sections accommodating various wire sizes
Wide temperature and humidity operational range which ensuring reliability under diverse conditions
