B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
682-727
Mfr. Part No.:
8EI8X8HWDS0.0D0C-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive engineered to deliver exceptional motion control performance across various industrial applications. This two-axis drive accommodates AC power inputs between 200 and 480 VAC, making it versatile for diverse system configurations. Designed with SafeMOTION technology, it incorporates Advanced safety functions, ensuring optimal operational safety and compliance. With a maximum continuous load of 10 kVA and support for multiple plug-in modules, it provides adaptAbility for customisation. Its Compact dimensions and Ability to operate efficiently in harsh environments ensure reliAbility, making it an Ideal choice for modern automated systems.

Supports flexible Terminal connections with cross sections from 0.25 to 4 mm²

Integrates a passive line filter to ensure compliance with EN 61800-3 standards

Offers extensive control capabilities with up to 10 kW Peak power output per motor connection

Equipped with comprehensive overload and short-circuit protection for increased safety

Features encoder interfaces supporting various protocols for enhanced system integration

Provides LED status indicators for real-time monitoring of device operation

Key components include a maximum output frequency of 598 Hz which ensuring high-performance motion control

Compatible with 75 m motor cable lengths, allowing for flexible installation in complex setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy