B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-723
- Mfr. Part No.:
- 8EI8X8HWDS0.0C00-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$9,362.19
(exc. GST)
$10,298.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,362.19 |
*price indicative
- RS Stock No.:
- 682-723
- Mfr. Part No.:
- 8EI8X8HWDS0.0C00-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R Servo Drive is designed for dual-axis control with SafeMOTION safety features, delivering secure and precise motion handling. It operates on a wide input range of 3x 200to480 VAC and provides 2x 8.8 A output for reliable performance in industrial environments. Its wall-mountable design ensures easy integration into Compact setups.
2x 8.8 A output for dual-axis operation
SafeMOTION functionality for enhanced safety
Wall mounting with 3x 200 to 480 VAC input range
